Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Button Cell Battery Pack, Ni-MH, 3.6V, 40mAh3/V40H S SLF
3/V40H S SLF - Rechargeable Button Cell Battery Pack, Ni-MH, 3.6V, 40mAh, Varta Microbattery
169-01-574
3/V40H S SLF

Rechargeable Button Cell Battery Pack, Ni-MH, 3.6V, 40mAh

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.6 V
Ni-MH 
40 mAh
3 
Soldering Lugs 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • The batteries are supplied with unspecified charging status. <br/>Minimum first charging period: 20...24 h <br/>*Simple version with one soldering tag at each side

Family Information

  • Environment-friendly, 0% lead, 0% mercury, 0% cadmium
  • Low self-discharge
  • Compatible with Ni-Cd-button cells without modification of charging technology
  • With plug-in soldering lugs (SLF) and soldering lugs
  • Types with 'KM' have a plastic coating, types with 'S' have a shrink tube
  • UL-file no. MH14209

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 5.5 Gram
Dimensions (incl. package) 18 x 15 x 11 MM
Customs number 8507500090
UNSPSC (v5.03) 26111704
EAN 4008496112234