Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1.2kV 25A DO-203AASKN26/12
SKN26/12 - Rectifier Diode 1.2kV 25A DO-203AA, Semikron
170-09-585
SKN26/12

Rectifier Diode 1.2kV 25A DO-203AA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.2 kV
25 A
Single 
1.55 V
375 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SK types are suitable for circuit board assembly
  • SKN types have a ISO metal case with thread
  • SKa/SKNa types are suitable for high voltage peaks
  • SKR types have the cathodes on the case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer Semikron
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 35 x 11 x 11 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509