Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1.6kV 70A DO-203ABSKR71/16
SKR71/16 - Rectifier Diode 1.6kV 70A DO-203AB, Semikron
170-04-061
SKR71/16

Rectifier Diode 1.6kV 70A DO-203AB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 kV
70 A
Single 
1.5 V
1.15 kA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SK types are suitable for circuit board assembly
  • SKN types have a ISO metal case with thread
  • SKa/SKNa types are suitable for high voltage peaks
  • SKR types have the cathodes on the case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer Semikron
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 37 x 17 x 17 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509