Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sensor Tester with Rechargeable Battery 9 VATE-0000-010
ATE-0000-010 - Sensor Tester with Rechargeable Battery 9 V, Contrinex
302-44-122
ATE-0000-010

Sensor Tester with Rechargeable Battery 9 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 V 
IP40 
123 mm
61 mm
22 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For the testing of sensors with operating voltages of 10...30 VDC
  • Connection options for PNP and NPN sensors, NC and NO contacts
  • Automatic PNP/ NPN detection
  • Built-in steel plate for the testing of inductive sensors
  • Display by LED and buzzer
  • LED for battery status display
  • Automatic cut-out after about 30 seconds of idle time

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 113 Gram
Dimensions (incl. package) 135 x 70 x 30 MM
Customs number 9030332090
UNSPSC (v5.03) 41113630