25 min order
SMD LED Yellow 590nm 30mA 2V 140°KPHCM-2012SYCK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
- Compatible with reflow soldering
- Available in various color combination
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- RoHS compliant
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30118920
Additional information
Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601