1 min order
SMD Resistor, Thick Film 45W 300Ohm 1%, TO-252TKH45P300RFE-TR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Designed to replace any TO-252 package. The TKH45 is rated at 45 watts with a thermal resistance of 3.0°C/W in a surfacemount design capable of high wattage dissipation with the proper heatsink and thermal considerations. The thick film construction enables non-inductive performance and is suited for pre charge and snubber applications.
- Small size, low profile, surge capable film resistor
- Easy to replace D-PAK power resistor.
- Excellent RF characteristics for high speed pulse operation.
- Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30140521
Additional information
Country of origin Japan (JP)
Manufacturer Ohmite
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 9 x 2 x 12 MM
Customs number 8533290000
UNSPSC (v5.03) 32121609