1 min order
Solder Wire DispenserSD 1000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- For use with solder wire of up to 1 kg
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Increased work efficiency - Fast solder wire feed (solder wire unwinds smoothly)
- High Stability - Exceptional stability thanks to high-quality metal base plate
- Space Saving - Optional attachment kit can be fitted (ABW 2) - for flexibility with choice of solder wire and saving space by stacking
- ESD-safe
- Possibility of potential equalization
- Suitable for solder wire reels up to 1 kg
- Adjustable roller mount 1. Length 70 mm, internal diameter > 12 mm, 2. Length 84 mm, internal diameter < 12 mm, 3. Length 95 mm, internal diameter > 15 mm
Previous Article Number
8292302
Paper catalogue
2016/17 p. 1957
Paper catalogue
2013/14 p. 2238
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 854 Gram
Dimensions (incl. package) 100 x 145 x 120 MM
Customs number 8515908090
UNSPSC (v5.03) 23171507
EAN 4003019040520