1 min order
Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F3FTH920
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Suitable key caps for front-plate applications must be ordered separately
Family Information
- Long service life
- Print keys 10.1 x 10.1 h = 10.4 mm (with LED h = 12.7 mm)
- Covers 1Dxx, 1Exx, 1Fxx and 1 Pxx can be added on
- LED luminous intensity 16...25 mcd typ.
- LED current, If/output 20 mA/60...70 mW
- Protection class (Standard IEC 529) IP 67M
Article Information
Previous Article Number
30013237
Additional information
Country of origin Denmark (DK)
Manufacturer MEC
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 15 x 12 MM
Customs number 8536501190
UNSPSC (v5.03) 39121512