Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, -20 ... 350°C, 9Hz, IP54, Manual, 35.7 x 26.8°FLUKE TIS45 9HZ
FLUKE TIS45 9HZ - Thermal Imager, -20 ... 350°C, 9Hz, IP54, Manual, 35.7 x 26.8°, Fluke
300-22-240
FLUKE TIS45 9HZ

No longer available. View product category

Thermal Imager, -20 ... 350°C, 9Hz, IP54, Manual, 35.7 x 26.8°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
350 °C
35.7 x 26.8° 
Manual 
150 mm
Series:Fluke Performance Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 2.736 Gram
Dimensions (incl. package) 395 x 256 x 200 MM
Customs number 8504408390
UNSPSC (v5.03) 41115325