Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless True-RMS Thermal Multimeter with iFLEX, 1kV, 999.9kHz, 50MOhmFLUKE-279FC/IFLEX
FLUKE-279FC/IFLEX - Wireless True-RMS Thermal Multimeter with iFLEX, 1kV, 999.9kHz, 50MOhm, Fluke
300-60-484
FLUKE-279FC/IFLEX

Wireless True-RMS Thermal Multimeter with iFLEX, 1kV, 999.9kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
1 kV
600 mV
AC: 999.9 A ... 2.5 kA 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes Fluke 279 FC TRMS Thermal Multimeter, 18” (45.72 cm) iFlex Flexible, Current Probe, TL175 test leads, rechargeable lithium ion battery and charger, soft carrying case, hanging strap

Family Information

The 279 FC is a full-featured digital thermal imaging multimeter designed to increase your confidence and productivity. It helps you find, validate, repair and report many electrical issues quickly so that you are confident problems are solved. The Fluke 279 FC can check hot spots on high-voltage equipment and transformers, detect heating of fuses, wires, insulators, connectors, splices and switches. Thermal imager Fluke 279 FC scans and reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. Fluke 279 FC has built-in Fluke Connect®, which transmit results wirelessly to a smartphone and save time on reporting to validate work is complete. 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1747 Gram
Dimensions (incl. package) 265 x 100 x 320 MM
Customs number 9030320000
UNSPSC (v5.03) 41113630
EAN 95969794466