Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thyristor Module SEMIPACK 1 800 VSKKT92/08E
SKKT92/08E - Thyristor Module SEMIPACK 1 800 V, Semikron
172-05-892
SKKT92/08E

Thyristor Module SEMIPACK 1 800 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
800 V
190 A
150 mA
3 V
Dual 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Order screws separately, see Chapter 48

Family Information

  • Modules with threaded or push-on terminals
  • Two thyristors in series with center connection
  • Cathodes additionally free as sense contacts on the control side (except SEMIPACK 0)
  • Ceramic base provides good thermal dissipation
  • All internal connections are brazed to achieve the greatest reliability
  • Required screws:
  • SEMIPACK 0: Connections: -, Fastening: 2 x M4 x 8
  • SEMIPACK 1: Connections: 3 x M5 x 10, Fastening: 2 x M5 x 18
  • SEMIPACK 2: Connections: 3 x M6 x 12, Fastening: 2 x M5 x 18
  • SEMIPACK 3: Connections: 3 x M8 x 16, Fastening: 4 x M5 x 18

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Semikron
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 95 x 25 x 35 MM
Customs number 8541300000
UNSPSC (v5.03) 32111702