Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Tools & Soldering
Hand Tools
Screwdrivers
Robertson Screwdrivers
Robertson Screwdrivers
Showing 1 - 3 of 3 items
1
Filter by category:
Screwdrivers (3)
Overall Length
200 mm (1)
235 mm (1)
260 mm (1)
Min
200 mm
235 mm
260 mm
Max
200 mm
235 mm
260 mm
Weight
62 g (1)
92 g (1)
112 g (1)
Min
62 g
92 g
112 g
Max
62 g
92 g
112 g
Blade Length
100 mm (1)
125 mm (1)
150 mm (1)
Min
100 mm
125 mm
150 mm
Max
100 mm
125 mm
150 mm
Square Head Size
#1 (1)
#2 (1)
#3 (1)
Min
#1
#2
#3
Max
#1
#2
#3
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Square Screwdriver, #2, Ergonomic, 235mm
Available to backorder
EUR 7.51
(excl. VAT)
Art.Nr.
304-04-117
MPN.
1829760
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Square Screwdriver, #3, Ergonomic, 260mm
Available to backorder
EUR 8.85
(excl. VAT)
Art.Nr.
304-04-118
MPN.
1829761
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Square Screwdriver, #1, Ergonomic, 200mm
Available to backorder
EUR 5.13
(excl. VAT)
Art.Nr.
304-04-116
MPN.
1829759
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1