Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Torch, LED, Rechargeable, 1000lm, 210m, IP54, BlackP7R BOX
P7R BOX - Torch, LED, Rechargeable, 1000lm, 210m, IP54, Black, Ledlenser
301-26-659
P7R BOX

Torch, LED, Rechargeable, 1000lm, 210m, IP54, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1000 lm
20 lm
Rechargeable 
40 h
2 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Comes in a box with 1 set of rechargeable batteries, floating charge system, hand strap, mounting material, pouch, USB cable

Family Information

  • Advanced Focus System with reflector lense enables efficient, tailored lighting
  • Quick modification of the light cone with just one hand

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 526 Gram
Dimensions (incl. package) 225 x 110 x 70 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4029113940801