1 min order
Torch, LED, Rechargeable, 110lm, 90m, IP54, Black502183
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Notes
Delivery Note
Includes: rechargeable battery, hand strap, magnetic charging cable, pocket clip, pouch
Family Information
- Advanced Focus System for efficient, precise flood and spot lighting
- Convenient charging of the battery with Magnetic Charge System
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Light functions: Low Power, Mid Power, Power
- Practical clip to attach to shirt or trouser pocket
- Drop test (drop height): 2 m
- Colour temperature: 4200 ... 4500 K
- Colour rendering index (CRI): 80
Previous Article Number
30238222
Additional information
Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 145 x 88 x 90 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4058205020572