1 min order
Torch, LED, Rechargeable, 600lm, 190m, IP68, Black502179
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: rechargeable battery, hand strap, magnetic charging cable
Family Information
- Advanced Focus System for efficient, precise flood and spot lighting
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Light functions: Blink, Boost, Low Power, Mid Power, Power, Position, S.O.S., Strobe
- Boost mode luminous flux (only for short periods of time): 900 lm
- Convenient charging of the battery with Magnetic Charge System
- Drop test (drop height): 2 m
- Maximum underwater operating depth: 1.5 m
- Colour temperature: 6000 ... 7500 K
- Colour rendering index (CRI): 65
Previous Article Number
30238218
Additional information
Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 329 Gram
Dimensions (incl. package) 90 x 75 x 245 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4058205020459