1 min order
DIN Rail Power Supply, 74%, 5V, 1.5A, 7.5W, FixedDSP-10-5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Brochures
Product Information
Family Information
- Flat shape, suitable for very flat switch cabinets, in building automation for example
- Adjustable output voltage (not DSP10)
- Double insulated (Class II, assembly permitted without grounding)
- PFC (Power Factor Correction) according to EN61000-3-2
- International approvals (UL508 listed, UL/EN60950)
- Interference resistance EN61000-4-2, -3, -4, -5, -6, -8, -11
- Radio shielding EN55022, line-bound and radiated
- Convection cooling, no fans required
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6983480
Paper catalogue
2016/17 p. 1530
Paper catalogue
2013/14 p. 1097
Additional information
Country of origin China (CN)
Manufacturer TDK-Lambda
Gross weight (incl. package) 104 Gram
Dimensions (incl. package) 135 x 95 x 36 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004