Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 82%, 12V, 6A, 72W, AdjustableDSP-100-12
DSP-100-12 - DIN Rail Power Supply, 82%, 12V, 6A, 72W, Adjustable, TDK-Lambda
169-83-495
DSP-100-12

DIN Rail Power Supply, 82%, 12V, 6A, 72W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
6 A
12 V
Adjustable 
Standards Met:CEENIECUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flat shape, suitable for very flat switch cabinets, in building automation for example
  • Adjustable output voltage (not DSP10)
  • Double insulated (Class II, assembly permitted without grounding)
  • PFC (Power Factor Correction) according to EN61000-3-2
  • International approvals (UL508 listed, UL/EN60950)
  • Interference resistance EN61000-4-2, -3, -4, -5, -6, -8, -11
  • Radio shielding EN55022, line-bound and radiated
  • Convection cooling, no fans required

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TDK-Lambda
Gross weight (incl. package) 444 Gram
Dimensions (incl. package) 136 x 110 x 96 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004