Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 87%, 48V, 1.05A, 50W, AdjustableDPP-50-48
DPP-50-48 - DIN Rail Power Supply, 87%, 48V, 1.05A, 50W, Adjustable, TDK-Lambda
169-83-519
DPP-50-48

No longer available. View alternative products

DIN Rail Power Supply, 87%, 48V, 1.05A, 50W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
1.05 A
48 V
Adjustable 
Standards Met:CEENISANECUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for industrial automation, controls and test systems
  • Plastic case, compact shape
  • PFC (Power Factor Correction) according to EN61000-3-2
  • Radio shielding in accordance with EN55011, EN55022 curve B, line-bound and radiated
  • International approvals UL508, UL60950, partially UL1310 (NEC class2)
  • Convection cooling, no fans required
  • 2-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TDK-Lambda
Gross weight (incl. package) 327 Gram
Dimensions (incl. package) 146 x 125 x 63 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004