25 min order
Inductor, SMD, 2.2uH, 1.3A, 70MHz, 186mOhmSRN2012-2R2M XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
SRN series are designed using semi-magnetic shielding technology. Instead of the conventional ferrite shield, the magnetic shield of the SRN series utilizes an epoxy-ferrite powder mixture resin. This compound is applied to the perimeter of the inductor which completely envelops the winding. As a result, the SRN Model series inductors provide effective magnetic shielding while emitting lower radiation compared to non-shielded inductors.
- SRN2012 series of Semi-Shielded Power Inductors
- Miniature size
- Low profile: 1.2 mm
- Inductance range: 0.24...2.2 uH
- Rated current up to 3.5 A
- RoHS compliant and halogen free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30026158
Additional information
Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 0.01
Dimensions (incl. package) 4 x 3 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702