Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 18V 5V 300mA 1.5WCC-1R5-1205SF-E
CC-1R5-1205SF-E - DC/DC Converter 9 ... 18V 5V 300mA 1.5W, TDK-Lambda
300-80-670
CC-1R5-1205SF-E

No longer available. View alternative products

DC/DC Converter 9 ... 18V 5V 300mA 1.5W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
300 mA
Fixed 
1.5 W
Series:CC-E

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact Footprint/Low Profile
  • Through Hole or SMT Versions
  • Self Contained
  • Output Voltage Adjustment
  • Input - Output Isolation
  • Multiple Input Voltage configurations
  • Open Frame (no potting)
  • Less PCB Area Used
  • Requires No External Components
  • Easier System Configuration
  • RoHS Compliant
  • 5 Year Warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer TDK-Lambda
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 35 x 24 x 12 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008