Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
19" Cabinet system
Jump to:
Product listing
Product listing
Showing 1 - 4 of 4 items
1
Filter by category:
Enclosures (5)
Product Status
Available for Delivery (3)
Length
6 mm (1)
16 mm (1)
400 mm (1)
900 mm (1)
Min
6 mm
16 mm
400 mm
900 mm
Max
6 mm
16 mm
400 mm
900 mm
Width
6 mm (2)
483 mm (1)
484 mm (1)
Min
6 mm
483 mm
484 mm
Max
6 mm
483 mm
484 mm
Enclosure Colour
Black (1)
Grey (2)
Silver (1)
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Screws (M6), 50 pieces, Steel, 16x6x6mm, Silver
Available to backorder
EUR 6.00
(excl. VAT)
Art.Nr.
110-60-837
MPN.
DK7094.100
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Cage nuts (M6), 50 pieces, 6 x 6mm, Grey
Available to backorder
EUR 20.72
(excl. VAT)
Art.Nr.
110-60-853
MPN.
EL2092.200
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Variable equipment shelf, Steel, 900 x 484mm, Black
Available to backorder
EUR 107.20
(excl. VAT)
Art.Nr.
110-60-875
MPN.
DK5501.665
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
2 U equipment shelf, Steel, 400 x 483mm, Grey
Available to backorder
EUR 73.20
(excl. VAT)
Art.Nr.
110-60-867
MPN.
DK7119.400
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1