1 min order
19" Enclosure, 3U, Aluminium, 427x133x400mm20860-629
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Aluminium construction
- Detachable rear panel for easy machining
- Exterior dimensions in accordance with: IEC 60297-3-100, 101, 105
- IP 20, in accordance with IEC 60529
- EMC of approx. 30 dB(A) at 1 GHz (without additional shielding material), Testing in accordance with VG 95373 part 15 or IEC 61587-3
- Modifications such as cut-outs, different finishes or dimensions available
- Supplied as space-saving flat-pack
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Perforated cover and bottom plate
Previous Article Number
1041807
Paper catalogue
2016/17 p. 925
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 3380 Gram
Dimensions (incl. package) 520 x 415 x 55 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001