1 min order
3D Printer KitK8200
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- A build it yourself 3D printer kit to print objects of maximum 20 x 20 x 20 cm using PLA or ABS filament (3 mm plastic wire)
- Fast, reliable and precise printer even when printing at higher speeds
- Compatible with most free RepRap software and firmware
- Built of aluminium profiles and is easy to assemble, it leaves room to the user to freely alter the machine and modify it to their liking
- The printing plate is heated bed compatible
- The printer requires a computer (MAC, WIN or LINUX) and an internet connection to use the online manual and building instructions
- Delivered with 5 m PLA black filament
- Building instructions and support are available on www.k8200.eu
Article Information
- Linear ball bearings: 8 and 10 mm
- Technology: FFF (Fused Filament Fabrication) for PLA and ABS
- Power supply: 12 V / 3 A max.
- FTDI USB 2.0 to Serial, Arduino™ compatible
- Typical printing speed: 120 mm/s
- Maximum print speed: 150 to 300 mm/s (depending on the object to be printed)
- Extrusion nozzle: 0.5 mm
- Extrusion thermistor: NTC 100K
- Extruded aluminium profiles: 27.5 mm wide
- Movement: 4 NEMA 17 stepper motors
- Nominal mechanical resolution:
- X and Y: 0.015 mm (smallest step the printing plate can move in the X and Y direction)
Previous Article Number
1046688
Paper catalogue
2016/17 p. 1927
Additional information
Country of origin China (CN)
Manufacturer Velleman
Gross weight (incl. package) 9400 Gram
Dimensions (incl. package) 555 x 265 x 160 MM
Customs number 8443321000
UNSPSC (v5.03) 44103116
EAN 5410329558741