1 min order
3D Printing Pen3DPEN
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- This 3D printing pen extrudes heated 1.75 mm filament (PLA or ABS)
- The filament cools down once it's printed and allows you to build 3D structures and shapes
- Light weight and slim design for comfortable handle
- Speed adjustment botum makes it easy to control the drawing speed
- Heating ring and nozzle are an integrated cartridge
- Temperature adjustable with intelligent standby function, enters standby after 5 minutes of idle time
- 1.75 mm ABS filament included
- For product designers, hobbyists and students
Article Information
- Heating temperature: 160 - 250 °C
- Maximum heating power: 26 W
- Power supply: 12 VDC - 3 A
- Weight: 65 g
- Dimensions: 187 x 43 x 31 mm
- EURO plug
Previous Article Number
30003222
Additional information
Country of origin China (CN)
Manufacturer Velleman
Gross weight (incl. package) 455 Gram
Dimensions (incl. package) 215 x 165 x 60 MM
Customs number 8543709099
UNSPSC (v5.03) 45101700
EAN 5410329596767