1 min order
AC Power Source, 375VA, Programmable, 425V6811C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Ready to use ''one-box'' AC power source/analyzer
- AC mains design verification system for sourcing and measuring
- High peak current capability
- Programmable output impedance
- Graphical user interface software
- Built-in GPIB and RS-232 interfaces (SCPI programming)
- VXI plug&play drivers, Keysight VEE, NI LabVIEW
- Built-in harmonic analysis capability
- 400 Hz power disturbances (115 Vrms, 28 VDC, 270 VDC)
- RTCA-D0160/Mil-std 704 testing capability
- 2 measurement ranges (increases sensitivity by 10:1)
- Built-in PIP E9012 compatability mode
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30100570
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 28 Kilogram
Dimensions (incl. package) 810 x 210 x 720 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004