AC/DC modules 5...15 W, miniature size
Jump to: Features | Product listing Features- Wider input voltage range for AC and DC
- Miniature size, no external components required
- Regulated, permanently short-circuit proof outputs
- Low residual ripple
- UL / cUL 60950, RAC15 series with medicinal approval EN 60601-1
Product listing
Product Status
Length
Width
Output Voltage 1
Height
Rated Power
Output Current 1
Input Voltage Max.
Operating Temperature Max.
Output Type
Outputs
Input Voltage Nominal
Ripple & Noise (V)
Efficiency
Input Voltage Min.
Insulation Voltage
MTBF