Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Actuator / GP Switch Module, 20 ChannelsDAQM903A
DAQM903A - Actuator / GP Switch Module, 20 Channels, Keysight
301-22-510
DAQM903A

Actuator / GP Switch Module, 20 Channels

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 
Kit Contents:1 Module1 Calibration Certificate

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much. 

  • Three-slot mainframe with built-in 6½-digit DMM
  • Nine switch and control plug-in modules
  • Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
  • Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
  • Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
  • Graphical Web interface for point and click monitor and control
  • USB flash drive support to copy / log data in standalone applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 687 Gram
Dimensions (incl. package) 400 x 155 x 100 MM
Customs number 8536909500
UNSPSC (v5.03) 41112202