1 min order
Aerial Outlet, Wall Mount, 2x IEC (Coaxial), White303661
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with panel socket and lock (white colour)
Family Information
- Aerial outlet for TV, radio and satellite
- Frame made of die-cast aluminium, HF-proof
- Fits in standard wall boxes
- SAT signal has even DC voltage pass-through
Article Information
- The outlets can be built into a Ø60 mm round wall box
- Frequency Range FM 87.5 ... 108 MHz
- Frequency Range TV 5 ... 74 / 120 ... 862 MHz
- Frequency Range SAT 950 ... 2.25 GHz
Previous Article Number
7803307
Paper catalogue
2013/14 p. 2432
Additional information
Country of origin Denmark (DK)
Manufacturer Triax
Gross weight (incl. package) 156 Gram
Dimensions (incl. package) 80 x 80 x 43 MM
Customs number 8536691000
UNSPSC (v5.03) 39121533
EAN 5702663036611