Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AFDD-MCB Combination Circuit Breaker 20 A III 25SV6016-7KK20
5SV6016-7KK20 - AFDD-MCB Combination Circuit Breaker 20 A III 2, Siemens
301-49-298
5SV6016-7KK20

AFDD-MCB Combination Circuit Breaker 20 A III 2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
6 kA
DIN Rail Mount 
18 mm
III 
Series:SENTRON
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSNc40a8217-9595-43a9-97b6-35f9d80eea86

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 0.133 Kilogram
Dimensions (incl. package) 90 x 80 x 20 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869565088