Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Air pressure switch1302-4011-0000-000
1302-4011-0000-000 - Air pressure switch, S+S Regeltechnik GmbH
300-00-514
1302-4011-0000-000

Air pressure switch

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 ... 300 Pa 
Change-Over Contact (CO) 
Electrical connection:Screw Terminal
Protection rating:IP 54
Medium temperature:-30 ... 85 °C
Dimensions W x H x D:81 x 108 x 54 mm
Protection class:II
Housing Material:Polycarbonate (PC)

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The PREMASREG® DS-1 is used for switching and monitoring of pressures
  • For above-atmospheric, differential and below-atmospheric pressures of air and gaseous media
  • With hose set

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 217 Gram
Dimensions (incl. package) 125 x 105 x 100 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927