1 min order
Air Purifier, AeraMax DX95, 28m², HEPA, White9393801
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
4-stage cleaning process removes 99.97% of airborne pollutants.
- Removes germs, viruses, chemical vapours, pollen and dust
- Auto mode uses built in sensors to monitor the air quality and automatically adjust the fan speed to keep the air purified
- User-friendly display effectively communicates machine performance
- Ultra quiet operation at any fan speed
Article Information
- AeraSafe - the incorporated antimicrobial protection prevents the accumulation of odour-causing bacteria, mould and fungi on the True HEPA filter
- The AeraSmart sensor continuously monitors the air quality and adjusts the fan speed automatically. Blue, yellow and red indicators show the purity of the air
- Aera+ mode increases air flow by up to 50% during the allergy season to remove allergens from the air
- Filter change indicator to indicate when the carbon or True HEPA filter must be replaced
- Filter can be pulled out from the side for easy changes
- Suitable for rooms up to 28 m2
Previous Article Number
30014291
Additional information
Country of origin United States (US)
Manufacturer Fellowes
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 715 x 460 x 330 MM
Customs number 8421392590
UNSPSC (v5.03) 77121501
EAN 43859664689