1 min order
Air Velocity Tester, 0.3 ... 20m/s, 0 ... 50°C0560 4170 - TESTO 417
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Order Note
Battery is to be ordered separately
Delivery Note
Dostawa z instrukcją obsługi w języku niemieckim/francuskim/angielskim
Family Information
- Direct display of volume flow
- Current direction recognition
- Display lighting
- Point-focal or temporal mean value formation
- Measurement of current temperature
- Integrated current/temperature impeller ø 100 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7660278
Paper catalogue
2016/17 p. 1784
Paper catalogue
2013/14 p. 1241
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 486 Gram
Dimensions (incl. package) 375 x 112 x 80 MM
Customs number 9025804089
UNSPSC (v5.03) 41113630
EAN 4029547003769