Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

All-Hard Metal Contour Milling Tool Solid Carbide 0.6mmHAM 427R 0.60MM

HAM 427R 0.60MM - All-Hard Metal Contour Milling Tool Solid Carbide 0.6mm

180-62-414
HAM 427R 0.60MM
Manufacturer:HAM

All-Hard Metal Contour Milling Tool Solid Carbide 0.6mm

Image is for illustrative purposes only. Please refer to product description.

HAM 427R 0.60MM - All-Hard Metal Contour Milling Tool Solid Carbide 0.6mm

180-62-414
HAM 427R 0.60MM
Manufacturer:HAM

Product specifications
Solid Carbide 
0.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • All-hard metal contour milling tool with 3 edges for milling of contours for all the known PCB-materials. Specially suitable for vibrationless milling
  • Cutting to the right, spiral-grooved to the right
  • With fishtail grinding
  • Total length 38 mm (1½'')
  • Shaft diameter 3,175 mm (1/8'')

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HAM
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 50 x 9 x 9 MM
Customs number 8207709000
UNSPSC (v5.03) 27112801