Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Allen Key, 3 mm, 128mm06363
06363 - Allen Key, 3 mm, 128mm, Wiha
110-25-992
06363

No longer available. View alternative products

Allen Key, 3 mm, 128mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
128 mm
3 mm 
L 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Chrome-vanadium steel, through-hardened, manganese phosphated
  • Long design
  • Follows ISO 2936L

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wiha
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 128 x 22 x 3 MM
Customs number 8205400000
UNSPSC (v5.03) 27111710
EAN 4010995063634