Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Allen Key, 0.7 mm, 67mm06358
06358 - Allen Key, 0.7 mm, 67mm, Wiha
180-37-822
06358

Allen Key, 0.7 mm, 67mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
67 mm
0.7 mm 
L 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Chrome-vanadium steel, through-hardened, manganese phosphated
  • Long design
  • Follows ISO 2936L

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Wiha
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 65 x 6 x 1 MM
Customs number 8205400000
UNSPSC (v5.03) 27111710
EAN 4010995063580