Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Product listing

Alligator Clips, RND Lab

Jump to: Features | Product listing
Features
  • Alligator clip with high strength insulation
  • Capable of clamping flat components (soldering eyelet) and wires
  • The flat part of the jaws allows a secure contact to be made when clamping even the thinnest wires
Product listing
Filter by category:
  • Rated Current
  • Termination Type
  • Size (Diameter)
  • Rated Voltage
  • Rated Voltage
  • Clip Colour
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
Alligator Clip, Metal, 33 VAC / 70 VDC, 10A
Alligator Clip, Metal, 33 VAC / 70 VDC, 10A
Available to backorder

EUR 1.12

(excl. VAT)

Art.Nr.   301-57-848
MPN.   RND 350-00026
Manufacturer:  RND
Alligator Clip, Red, 30 VAC / 60 VDC, 6A
Alligator Clip, Red, 30 VAC / 60 VDC, 6A
Available to backorder

EUR 0.4642

(excl. VAT)

Art.Nr.   301-57-893
MPN.   RND 350-00071
Manufacturer:  RND
Alligator Clip, Black, 30 VAC / 60 VDC, 6A
Alligator Clip, Black, 30 VAC / 60 VDC, 6A
Available to backorder

EUR 0.4593

(excl. VAT)

Art.Nr.   301-57-894
MPN.   RND 350-00072
Manufacturer:  RND
Alligator Clip, 2mm, Black, 33 VAC / 70 VDC, 3A
Alligator Clip, 2mm, Black, 33 VAC / 70 VDC, 3A
Available to backorder

EUR 2.21

(excl. VAT)

Art.Nr.   301-57-868
MPN.   RND 350-00046
Manufacturer:  RND
( 0 Selected )CompareSelection to Top Clear All