Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Alphanumeric LCD Display 4.35 mm 2 x 16DEM 16210 SGH
DEM 16210 SGH - Alphanumeric LCD Display 4.35 mm 2 x 16, Display Elektronik
301-02-038
DEM 16210 SGH

No longer available. View product category

Alphanumeric LCD Display 4.35 mm 2 x 16

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 mm
No Backlight 
STN Grey 
4.35 mm
Grey / Silver 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Most of the modules operate within the wide temperature range (-20 °C to +70 °C) without negative voltage
  • Twist of 240° results in excellent contrast and improved viewing cone
  • 16pin version PCB with optional pins for the LED-backlight
  • LED-limit-resistances already on board

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 80 x 70 x 5 MM
Customs number 8524110000
UNSPSC (v5.03) 43211902