Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Aluminium Housed Resistor 250W, 5kOhm, 1%NHS250 5K F
NHS250 5K F - Aluminium Housed Resistor 250W, 5kOhm, 1%, Arcol
303-16-619
NHS250 5K F

New to us
Aluminium Housed Resistor 250W, 5kOhm, 1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wire Resistor, Aluminium Case 
5 kOhm
1 %
250 W
1.9 kV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low resistor winding inductivity

Legislation and compliance

REACH Regulation

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Arcol
Gross weight (incl. package) 510 Gram
Dimensions (incl. package) 180 x 80 x 60 MM
Customs number 8533290000
UNSPSC (v5.03) 32121609