Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ambient Light Sensor 550 nm RadialALS-PDIC144-6C/L378
ALS-PDIC144-6C/L378 - Ambient Light Sensor 550 nm Radial, Everlight Electronics
110-44-304
ALS-PDIC144-6C/L378

Ambient Light Sensor 550 nm Radial

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1.2 
Analogue 
Light to Current 
100 nA
Radial 
1.8 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Close responsively to the human eye spectrum
  • Light to Current, analogue output
  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
  • Size: Ø 3 mm lamp

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 0.16 Gram
Dimensions (incl. package) 33 x 4 x 4 MM
Customs number 8541420000
UNSPSC (v5.03) 32111601