1 min order
Amplifier For Light Guide PNP Open CollectorFX301P
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Simple operation via function keys and selector switch
- With time functions (activation delay, drop-out delay, activation wiper, impulse extension)
- Very narrow shape, 10 mm width
- 4-digit LCD display
- Automatic suppression of cross-talk
- Source of light: red LED, preselectable transmission light intensity
- Key locking possible
- Suitable for fiber optic lines up to 2.2 mm diameter
- DIN rail mounted
Article Information
Previous Article Number
3763244
Paper catalogue
2016/17 p. 1180
Paper catalogue
2013/14 p. 1496
Additional information
Country of origin China (CN)
Manufacturer Panasonic
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 120 x 90 x 18 MM
Customs number 8536508090
UNSPSC (v5.03) 41111940