Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Analogue Panel Meter AC: 0 ... 120 A 68 x 68mmGTS 0102 0-60(120A)

GTS 0102 0-60(120A) - Analogue Panel Meter AC: 0 ... 120 A 68 x 68mm

176-85-420
GTS 0102 0-60(120A)
Manufacturer:Weigel

Analogue Panel Meter AC: 0 ... 120 A 68 x 68mm

Image is for illustrative purposes only. Please refer to product description.

GTS 0102 0-60(120A) - Analogue Panel Meter AC: 0 ... 120 A 68 x 68mm

176-85-420
GTS 0102 0-60(120A)
Manufacturer:Weigel

Product specifications
AC Current 
AC: 0 ... 120 A 
0 ... 100% 
300 V 
68 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Moving-iron system consisting of strip core system, silicon-oil-damping and resilient toe-bearing

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Weigel
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 98 x 80 x 80 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637