1 min order
Angular Potentiometer Position Sensor 0.3% 5kOhm Cable Mount Cable Terminal IP54SP-2801-308-000-001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Conductive plastic potentiometer
- Plug-in coupling or marked shaft
- Cord output 300 mm
- Simple fastening
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6490075
Paper catalogue
2016/17 p. 1186
Paper catalogue
2013/14 p. 1513
Additional information
Country of origin Switzerland (CH)
Manufacturer Novotechnik
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 170 x 115 x 33 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603