Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Anti Slip Safety Grip, 50mm x 18.3m, YellowRND 605-00003
RND 605-00003 - Anti Slip Safety Grip, 50mm x 18.3m, Yellow, RND
301-07-304
RND 605-00003

No longer available. View product category

Anti Slip Safety Grip, 50mm x 18.3m, Yellow

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
Aluminium Oxide 
Anti-Slip 
18.3 m
50 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Designed to provide grip in varied applications even if, once applied correctly, oil, water or other contaminants are present. Perfect for pedestrian traffic or light vehicular traffic.

Family Information

The product is a tough, durable self-adhesive anti slip material for application in a wide range of areas. The material is constructed from a self-adhesive plastic base film. The adhesive is pressure sensitive and is protected by a siliconised treated release paper. The upper surface consists of abrasive aluminium oxide particles held in place by a polymer resin. Prior to setting, the granules are charged by static electricity to help point upwards thus increasing grip levels. 

  • Tough, durable
  • High levels of coefficient of friction
  • Ease of application
  • Withstands most chemicals that are present in commercial environments
  • Will adhere to most surfaces

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 170 x 170 x 50 MM
Customs number 6805300000
UNSPSC (v5.03) 46161507