1 min order
Anti-Vandal Keylock Switch with Red / Green LED 1CO 12 V 2-Pos 90° Momentary FunctionRND 210-00783
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x switch + 2x keys, 1x o-ring
Family Information
Anti-vandal key lock switches with ring for location or power indication.The switches have an impact resistance rating of IK02 and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from varnished stainless steel.
- Anti-vandal key lock switches with ring for location or power indication
- Impact resistance rating of IK02
- Front panel protection rating of IP40
- Constructed from varnished stainless steel
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30311722
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 35 x 35 x 53 MM
Customs number 8536501190
UNSPSC (v5.03) 39121510
EAN 42764635937