Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Antistatic Bag, 305 x 406mm, Pack of 100 piecesRND 600-00014
RND 600-00014 - Antistatic Bag, 305 x 406mm, Pack of 100 pieces, RND
301-17-377
RND 600-00014

Antistatic Bag, 305 x 406mm, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 
Pink 
75 um
920 kg/m³
2 s

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The material is also antistatic and will not charge up when rubbed against other materials. These bags can be used to package/transport non-ESD sensitive devices within the ESD protected area. 

  • Antistatic bags have the ability to dissipate a static charge to ground preventing static charge building up on the package or device

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1722 Gram
Dimensions (incl. package) 415 x 320 x 36 MM
Customs number 3923210000
UNSPSC (v5.03) 24121502
EAN 653415247296