Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Arc fault detection device 40 A 2AFDD-40/2/C/003-A
AFDD-40/2/C/003-A - Arc fault detection device 40 A 2, Eaton
300-92-195
AFDD-40/2/C/003-A

No longer available. View product category

Arc fault detection device 40 A 2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
DIN Rail Mount 
54 mm
440 V
40 A
Series:AFDD
Standards Met:IEC/EN 61009IEC/EN 62606

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Detects and extinguishes arc faults in final circuits
  • Fully combined with residual current circuit breaker (RCCB) and miniature circuit breaker (MCB)
  • Both clearances between open contacts are protected
  • Fire protection switch

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Eaton
Gross weight (incl. package) 277 Gram
Dimensions (incl. package) 73 x 53 x 80 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617
EAN 4015081822898