Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Assortment Case, 337x278x57mm, BlueCARRYLITE 55 4X8-16
CARRYLITE 55 4X8-16 - Assortment Case, 337x278x57mm, Blue, Raaco
300-77-965
CARRYLITE 55 4X8-16

Assortment Case, 337x278x57mm, Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 
337 mm
278 mm
57 mm
Polypropylene (PP) 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Compartment box with 16 inserts: 8 pcs type A9-1, 4 pcs type A8-1, 2 pcs A8-2 and 2 pcs type A7-1

Family Information

  • Can be sub-divided in different sizes with inserts
  • Sliding locks and handle
  • Grooves in lid and base secure case contents during transportation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 910 Gram
Dimensions (incl. package) 340 x 300 x 55 MM
Customs number 3926909790
UNSPSC (v5.03) 24112401
EAN 5733439143615