Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Automotive Relay 1CO 30A DC 12V 254Ohm1393280-6
1393280-6 - Automotive Relay 1CO 30A DC 12V 254Ohm, TE Connectivity
300-11-961
1393280-6
V23086-C1001-A403

Automotive Relay 1CO 30A DC 12V 254Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
254 Ohm
DC 
12 V
1CO 
Through Hole 
Series:V23086

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Limiting continuous current 30 A
  • Low noise operation

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer TE Connectivity
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 14 x 14 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121500