Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Automotive Relay 66.7mA DC 12V 180OhmACT212
ACT212 - Automotive Relay 66.7mA DC 12V 180Ohm, Panasonic
301-21-726
ACT212

No longer available. View product category

Automotive Relay 66.7mA DC 12V 180Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
180 Ohm
DC 
12 V
Through Hole 
14 mm
Series:ACT

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 8.4 Gram
Dimensions (incl. package) 17 x 16 x 13 MM
Customs number 8536419089
UNSPSC (v5.03) 39121500