Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Electrolytic Capacitor, 2200uF, 40V, 3uA, ±20 %RND 150KSA040M222K36S

RND 150KSA040M222K36S - Axial Electrolytic Capacitor, 2200uF, 40V, 3uA, ±20 %, RND

Distrelec Article Number: 301-34-414
Manufacturer Part Number: RND 150KSA040M222K36S
Offer
Axial Electrolytic Capacitor, 2200uF, 40V, 3uA, ±20 %

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
2200 uF
40 V
±20 % 
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load life of 200 hours at 85 °C
  • High value CV range
  • Standard series of general purpose

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 115 x 20 x 20 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501
EAN 653415275800